
C0805C222KARACAUTO | |
|---|---|
DigiKey Part Number | 399-16649-2-ND - Tape & Reel (TR) 399-16649-1-ND - Cut Tape (CT) 399-16649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C222KARACAUTO |
Description | CAP CER 2200PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C222KARACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹15.37600 | ₹153.76 |
| 50 | ₹11.14500 | ₹557.25 |
| 100 | ₹9.84040 | ₹984.04 |
| 500 | ₹7.65430 | ₹3,827.15 |
| 1,000 | ₹6.97870 | ₹6,978.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.96833 | ₹23,873.32 |
| 8,000 | ₹5.59314 | ₹44,745.12 |
| 12,000 | ₹5.40518 | ₹64,862.16 |
| 20,000 | ₹5.19698 | ₹1,03,939.60 |
| 28,000 | ₹5.07531 | ₹1,42,108.68 |
| 40,000 | ₹4.95824 | ₹1,98,329.60 |