0.022 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render
Finding the Most Accurate Capacitance Measurement

C0805C223K3RACTU

DigiKey Part Number
399-C0805C223K3RACTUTR-ND - Tape & Reel (TR)
399-C0805C223K3RACTUCT-ND - Cut Tape (CT)
399-C0805C223K3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C223K3RACTU
Description
CAP CER 0.022UF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C223K3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,561
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹27.02000₹27.02
10₹16.02800₹160.28
50₹11.64820₹582.41
100₹10.30640₹1,030.64
500₹8.03450₹4,017.25
1,000₹7.33374₹7,333.74
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹6.28353₹25,134.12
8,000₹5.89378₹47,150.24
12,000₹5.69863₹68,383.56
20,000₹5.48237₹1,09,647.40
28,000₹5.35597₹1,49,967.16
40,000₹5.23433₹2,09,373.20
Manufacturers Standard Package