0.22 µF ±10% 50V Ceramic Capacitor X8L 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C224K5NACTU

DigiKey Part Number
399-C0805C224K5NACTUTR-ND - Tape & Reel (TR)
399-C0805C224K5NACTUCT-ND - Cut Tape (CT)
399-C0805C224K5NACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C224K5NACTU
Description
CAP CER 0.22UF 50V X8L 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X8L 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C224K5NACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹73.62000₹73.62
10₹46.22000₹462.20
50₹35.41060₹1,770.53
100₹32.08390₹3,208.39
500₹26.47788₹13,238.94
1,000₹24.74461₹24,744.61
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹22.91593₹57,289.82
5,000₹21.81335₹1,09,066.75
7,500₹21.26107₹1,59,458.02
12,500₹20.64897₹2,58,112.12
17,500₹20.29107₹3,55,093.73
25,000₹19.94676₹4,98,669.00
Manufacturers Standard Package