0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-(2012-Metric)

C0805C225J4REC7210

DigiKey Part Number
399-C0805C225J4REC7210TR-ND - Tape & Reel (TR)
399-C0805C225J4REC7210CT-ND - Cut Tape (CT)
399-C0805C225J4REC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C225J4REC7210
Description
CAP CER 0805 2.2UF 16V X7R 5%
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
2.2 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C225J4REC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 485
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹23.96000₹23.96
10₹14.28700₹142.87
50₹10.34700₹517.35
100₹9.14020₹914.02
500₹7.11518₹3,557.59
1,000₹6.49044₹6,490.44
2,500₹5.83306₹14,582.65
5,000₹5.43692₹27,184.60
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹5.22262₹52,226.20
20,000₹4.84290₹96,858.00
30,000₹4.70857₹1,41,257.10
50,000₹4.55971₹2,27,985.50
70,000₹4.53630₹3,17,541.00
Manufacturers Standard Package