0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-(2012-Metric)
cut-tape-render

C0805C225K4RAC3124

DigiKey Part Number
399-C0805C225K4RAC3124TR-ND - Tape & Reel (TR)
399-C0805C225K4RAC3124CT-ND - Cut Tape (CT)
399-C0805C225K4RAC3124DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C225K4RAC3124
Description
CAP CER 2.2UF 16V X7R 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,472
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹39.05000₹39.05
10₹23.51600₹235.16
50₹17.48180₹874.09
100₹15.63600₹1,563.60
500₹12.51588₹6,257.94
1,000₹11.55217₹11,552.17
2,500₹10.53592₹26,339.80
5,000₹9.92326₹49,616.30
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹9.41931₹94,193.10
20,000₹9.00431₹1,80,086.20
30,000₹8.79641₹2,63,892.30
50,000₹8.56595₹4,28,297.50
70,000₹8.43125₹5,90,187.50
1,00,000₹8.30159₹8,30,159.00
Manufacturers Standard Package