
C0805C225K4RALTU | |
|---|---|
DigiKey Part Number | 399-C0805C225K4RALTUTR-ND - Tape & Reel (TR) 399-C0805C225K4RALTUCT-ND - Cut Tape (CT) 399-C0805C225K4RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C225K4RALTU |
Description | CAP CER 2.2UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C225K4RALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹86.66000 | ₹86.66 |
| 10 | ₹55.16600 | ₹551.66 |
| 50 | ₹42.67920 | ₹2,133.96 |
| 100 | ₹38.83990 | ₹3,883.99 |
| 500 | ₹32.34114 | ₹16,170.57 |
| 1,000 | ₹30.33204 | ₹30,332.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹28.21150 | ₹70,528.75 |
| 5,000 | ₹26.93299 | ₹1,34,664.95 |
| 7,500 | ₹26.29262 | ₹1,97,194.65 |
| 12,500 | ₹25.58276 | ₹3,19,784.50 |
| 17,500 | ₹25.16778 | ₹4,40,436.15 |
| 25,000 | ₹24.76839 | ₹6,19,209.75 |