0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C229D1GACTU

DigiKey Part Number
399-C0805C229D1GACTUTR-ND - Tape & Reel (TR)
399-C0805C229D1GACTUCT-ND - Cut Tape (CT)
399-C0805C229D1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C229D1GACTU
Description
CAP CER 2.2PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C229D1GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 749
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹21.30000₹21.30
10₹12.60100₹126.01
50₹9.10480₹455.24
100₹8.03100₹803.10
500₹6.20826₹3,104.13
1,000₹5.64741₹5,647.41
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹4.36246₹17,449.84
8,000₹3.95159₹31,612.72
12,000₹3.74734₹44,968.08
20,000₹3.72650₹74,530.00
28,000₹3.53001₹98,840.28
40,000₹3.51819₹1,40,727.60
48,000₹3.51250₹1,68,600.00
96,000₹3.49279₹3,35,307.84
Manufacturers Standard Package