
C0805C270J3HACTU | |
|---|---|
DigiKey Part Number | 399-C0805C270J3HACTUTR-ND - Tape & Reel (TR) 399-C0805C270J3HACTUCT-ND - Cut Tape (CT) 399-C0805C270J3HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C270J3HACTU |
Description | CAP CER 27PF 25V X8R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 25V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C270J3HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.93900 | ₹49.39 |
| 50 | ₹3.37340 | ₹168.67 |
| 100 | ₹2.90740 | ₹290.74 |
| 500 | ₹2.12278 | ₹1,061.39 |
| 1,000 | ₹1.88143 | ₹1,881.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.52150 | ₹6,086.00 |
| 8,000 | ₹1.38812 | ₹11,104.96 |
| 12,000 | ₹1.32146 | ₹15,857.52 |
| 20,000 | ₹1.24767 | ₹24,953.40 |
| 28,000 | ₹1.20450 | ₹33,726.00 |
| 40,000 | ₹1.16303 | ₹46,521.20 |