



C0805C271K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C271K5RACTUTR-ND - Tape & Reel (TR) 399-C0805C271K5RACTUCT-ND - Cut Tape (CT) 399-C0805C271K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C271K5RACTU |
Description | CAP CER 270PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C271K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30.75000 | ₹30.75 |
| 10 | ₹18.17100 | ₹181.71 |
| 50 | ₹13.23240 | ₹661.62 |
| 100 | ₹11.74140 | ₹1,174.14 |
| 500 | ₹9.21236 | ₹4,606.18 |
| 1,000 | ₹8.43333 | ₹8,433.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹7.26618 | ₹29,064.72 |
| 8,000 | ₹6.83251 | ₹54,660.08 |
| 12,000 | ₹6.61535 | ₹79,384.20 |
| 20,000 | ₹6.37471 | ₹1,27,494.20 |
| 28,000 | ₹6.23404 | ₹1,74,553.12 |
| 40,000 | ₹6.09877 | ₹2,43,950.80 |
