
C0805C271KDRACTU | |
---|---|
DigiKey Part Number | 399-C0805C271KDRACTUTR-ND - Tape & Reel (TR) 399-C0805C271KDRACTUCT-ND - Cut Tape (CT) 399-C0805C271KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C271KDRACTU |
Description | CAP CER 270PF 1KV X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C271KDRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹39.05000 | ₹39.05 |
10 | ₹20.41000 | ₹204.10 |
50 | ₹14.26940 | ₹713.47 |
100 | ₹11.92670 | ₹1,192.67 |
500 | ₹9.49340 | ₹4,746.70 |
1,000 | ₹9.19346 | ₹9,193.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₹8.69830 | ₹21,745.75 |
5,000 | ₹8.25247 | ₹41,262.35 |
7,500 | ₹7.84556 | ₹58,841.70 |
12,500 | ₹7.40979 | ₹92,622.38 |