0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-(2012-Metric)

C0805C273G5JACTU

DigiKey Part Number
399-C0805C273G5JACTUTR-ND - Tape & Reel (TR)
399-C0805C273G5JACTUCT-ND - Cut Tape (CT)
399-C0805C273G5JACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C273G5JACTU
Description
CAP CER 0.027UF 50V U2J 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.027 µF ±2% 50V Ceramic Capacitor U2J 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C273G5JACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,510
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹54.13000₹54.13
10₹33.63200₹336.32
50₹25.50380₹1,275.19
100₹23.00140₹2,300.14
500₹18.76852₹9,384.26
1,000₹17.46048₹17,460.48
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹15.49889₹61,995.56
8,000₹14.56146₹1,16,491.68
12,000₹14.40450₹1,72,854.00
20,000₹13.99971₹2,79,994.20
28,000₹13.76300₹3,85,364.00
40,000₹13.53527₹5,41,410.80
48,000₹13.42729₹6,44,509.92
Manufacturers Standard Package