0.27 µF ±10% 25V Ceramic Capacitor X8L 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C274K3NACTU

DigiKey Part Number
399-C0805C274K3NACTUTR-ND - Tape & Reel (TR)
399-C0805C274K3NACTUCT-ND - Cut Tape (CT)
399-C0805C274K3NACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C274K3NACTU
Description
CAP CER 0.27UF 25V X8L 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.27 µF ±10% 25V Ceramic Capacitor X8L 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C274K3NACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,136
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹76.41000₹76.41
10₹48.17700₹481.77
50₹37.05080₹1,852.54
100₹33.60290₹3,360.29
500₹27.79180₹13,895.90
1,000₹25.99610₹25,996.10
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹23.30093₹93,203.72
8,000₹22.29918₹1,78,393.44
12,000₹21.79737₹2,61,568.44
20,000₹21.24105₹4,24,821.00
28,000₹20.91580₹5,85,642.40
40,000₹20.60294₹8,24,117.60
Manufacturers Standard Package