
C0805C202JBRACTU | |
---|---|
DigiKey Part Number | 399-C0805C202JBRACTUTR-ND - Tape & Reel (TR) 399-C0805C202JBRACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0805C202JBRACTU |
Description | CER CAP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2000 pF ±5% 630V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹41.71000 | ₹41.71 |
10 | ₹25.20200 | ₹252.02 |
50 | ₹18.83060 | ₹941.53 |
100 | ₹16.02640 | ₹1,602.64 |
500 | ₹13.55414 | ₹6,777.07 |
1,000 | ₹12.53009 | ₹12,530.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₹11.44994 | ₹28,624.85 |
5,000 | ₹10.79948 | ₹53,997.40 |
7,500 | ₹10.33679 | ₹77,525.93 |
12,500 | ₹9.55077 | ₹1,19,384.62 |
17,500 | ₹9.52170 | ₹1,66,629.75 |
25,000 | ₹9.31025 | ₹2,32,756.25 |
30,000 | ₹9.29676 | ₹2,78,902.80 |
60,000 | ₹9.24980 | ₹5,54,988.00 |
62,500 | ₹9.24725 | ₹5,77,953.12 |