
C0805C301K2GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C301K2GACTUTR-ND - Tape & Reel (TR) 399-C0805C301K2GACTUCT-ND - Cut Tape (CT) 399-C0805C301K2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C301K2GACTU |
Description | CAP CER 300PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 300 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C301K2GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| 10 | ₹20.59400 | ₹205.94 |
| 50 | ₹15.18940 | ₹759.47 |
| 100 | ₹13.52130 | ₹1,352.13 |
| 500 | ₹10.71826 | ₹5,359.13 |
| 1,000 | ₹9.85162 | ₹9,851.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹8.49414 | ₹33,976.56 |
| 8,000 | ₹8.07224 | ₹64,577.92 |
| 12,000 | ₹7.83081 | ₹93,969.72 |
| 20,000 | ₹7.68225 | ₹1,53,645.00 |