3000 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C302G1GACTU

DigiKey Part Number
399-C0805C302G1GACTUTR-ND - Tape & Reel (TR)
399-C0805C302G1GACTUCT-ND - Cut Tape (CT)
399-C0805C302G1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C302G1GACTU
Description
CAP CER 3000PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3000 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C302G1GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,242
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹152.83000₹152.83
10₹101.10700₹1,011.07
50₹80.73640₹4,036.82
100₹74.43700₹7,443.70
500₹63.79328₹31,896.64
1,000₹60.50101₹60,501.01
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹55.55749₹2,22,229.96
8,000₹53.71917₹4,29,753.36
12,000₹52.79795₹6,33,575.40
Manufacturers Standard Package