
C0805C302G1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C302G1GACTUTR-ND - Tape & Reel (TR) 399-C0805C302G1GACTUCT-ND - Cut Tape (CT) 399-C0805C302G1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C302G1GACTU |
Description | CAP CER 3000PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3000 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C302G1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹152.83000 | ₹152.83 |
| 10 | ₹101.10700 | ₹1,011.07 |
| 50 | ₹80.73640 | ₹4,036.82 |
| 100 | ₹74.43700 | ₹7,443.70 |
| 500 | ₹63.79328 | ₹31,896.64 |
| 1,000 | ₹60.50101 | ₹60,501.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹55.55749 | ₹2,22,229.96 |
| 8,000 | ₹53.71917 | ₹4,29,753.36 |
| 12,000 | ₹52.79795 | ₹6,33,575.40 |