
C0805C331JAGACTU | |
|---|---|
DigiKey Part Number | 399-C0805C331JAGACTUTR-ND - Tape & Reel (TR) 399-C0805C331JAGACTUCT-ND - Cut Tape (CT) 399-C0805C331JAGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C331JAGACTU |
Description | CAP CER 330PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C331JAGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40.07000 | ₹40.07 |
| 10 | ₹23.94900 | ₹239.49 |
| 50 | ₹17.72400 | ₹886.20 |
| 100 | ₹15.82300 | ₹1,582.30 |
| 500 | ₹12.60620 | ₹6,303.10 |
| 1,000 | ₹11.61470 | ₹11,614.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹10.12862 | ₹40,514.48 |
| 8,000 | ₹9.57638 | ₹76,611.04 |
| 12,000 | ₹9.29981 | ₹1,11,597.72 |
| 20,000 | ₹8.99329 | ₹1,79,865.80 |
| 28,000 | ₹8.81410 | ₹2,46,794.80 |
| 40,000 | ₹8.64170 | ₹3,45,668.00 |