
C0805C332K1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C332K1GACTUTR-ND - Tape & Reel (TR) 399-C0805C332K1GACTUCT-ND - Cut Tape (CT) 399-C0805C332K1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C332K1GACTU |
Description | CAP CER 3300PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C332K1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.05000 | ₹54.05 |
| 10 | ₹33.08100 | ₹330.81 |
| 50 | ₹24.91800 | ₹1,245.90 |
| 100 | ₹22.41120 | ₹2,241.12 |
| 500 | ₹18.17686 | ₹9,088.43 |
| 1,000 | ₹16.86946 | ₹16,869.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹14.90650 | ₹59,626.00 |
| 8,000 | ₹14.17732 | ₹1,13,418.56 |
| 12,000 | ₹13.81203 | ₹1,65,744.36 |
| 20,000 | ₹13.40718 | ₹2,68,143.60 |
| 28,000 | ₹13.17048 | ₹3,68,773.44 |
| 40,000 | ₹12.94274 | ₹5,17,709.60 |