
C0805C332KDRACAUTO | |
|---|---|
DigiKey Part Number | 399-16654-2-ND - Tape & Reel (TR) 399-16654-1-ND - Cut Tape (CT) 399-16654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C332KDRACAUTO |
Description | CAP CER 0805 3.3NF 1000V X7R 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C332KDRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹45.66000 | ₹45.66 |
| 10 | ₹27.76900 | ₹277.69 |
| 50 | ₹20.72460 | ₹1,036.23 |
| 100 | ₹18.56270 | ₹1,856.27 |
| 500 | ₹14.90976 | ₹7,454.88 |
| 1,000 | ₹13.78314 | ₹13,783.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹12.59465 | ₹31,486.62 |
| 5,000 | ₹11.87842 | ₹59,392.10 |
| 7,500 | ₹11.51965 | ₹86,397.38 |
| 12,500 | ₹11.12216 | ₹1,39,027.00 |
| 17,500 | ₹10.88977 | ₹1,90,570.98 |
| 25,000 | ₹10.66629 | ₹2,66,657.25 |