


C0805C332M5RACTU | |
---|---|
DigiKey Part Number | 399-C0805C332M5RACTUTR-ND - Tape & Reel (TR) 399-C0805C332M5RACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0805C332M5RACTU |
Description | CAP CER 3300PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C332M5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹21.30000 | ₹21.30 |
10 | ₹12.60100 | ₹126.01 |
50 | ₹9.10480 | ₹455.24 |
100 | ₹8.03100 | ₹803.10 |
500 | ₹6.20826 | ₹3,104.13 |
1,000 | ₹5.64741 | ₹5,647.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹4.36246 | ₹17,449.84 |
8,000 | ₹4.23024 | ₹33,841.92 |
12,000 | ₹4.11761 | ₹49,411.32 |
20,000 | ₹4.09513 | ₹81,902.60 |
28,000 | ₹3.98975 | ₹1,11,713.00 |
40,000 | ₹3.96808 | ₹1,58,723.20 |
48,000 | ₹3.92199 | ₹1,88,255.52 |
96,000 | ₹3.76684 | ₹3,61,616.64 |
1,00,000 | ₹3.75858 | ₹3,75,858.00 |