0.033 µF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C333F3GEC7210

DigiKey Part Number
399-C0805C333F3GEC7210TR-ND - Tape & Reel (TR)
399-C0805C333F3GEC7210CT-ND - Cut Tape (CT)
399-C0805C333F3GEC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C333F3GEC7210
Description
CAP CER 0805 33NF 25V C0G 1%
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.033 µF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C333F3GEC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,235
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹136.98000₹136.98
10₹90.20400₹902.04
50₹71.56680₹3,578.34
100₹65.82660₹6,582.66
500₹56.12406₹28,062.03
1,000₹53.12161₹53,121.61
2,500₹49.95105₹1,24,877.62
5,000₹48.03925₹2,40,196.25
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹46.46496₹4,64,649.60
20,000₹45.16791₹9,03,358.20
Manufacturers Standard Package