


C0805C333J2RACTU | |
---|---|
DigiKey Part Number | 399-C0805C333J2RACTUTR-ND - Tape & Reel (TR) 399-C0805C333J2RACTUCT-ND - Cut Tape (CT) 399-C0805C333J2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C333J2RACTU |
Description | CAP CER 0.033UF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C333J2RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹39.05000 | ₹39.05 |
10 | ₹23.42700 | ₹234.27 |
50 | ₹17.41080 | ₹870.54 |
100 | ₹15.56500 | ₹1,556.50 |
500 | ₹12.45200 | ₹6,226.00 |
1,000 | ₹11.49272 | ₹11,492.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₹10.48020 | ₹26,200.50 |
5,000 | ₹9.87002 | ₹49,350.10 |
7,500 | ₹9.56452 | ₹71,733.90 |
12,500 | ₹9.22598 | ₹1,15,324.75 |
17,500 | ₹9.02810 | ₹1,57,991.75 |
25,000 | ₹8.83772 | ₹2,20,943.00 |
30,000 | ₹8.74749 | ₹2,62,424.70 |
60,000 | ₹8.50145 | ₹5,10,087.00 |