
C0805C333J3GACTU | |
|---|---|
DigiKey Part Number | 399-17445-2-ND - Tape & Reel (TR) 399-17445-1-ND - Cut Tape (CT) 399-17445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C333J3GACTU |
Description | CAP CER 0.033UF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C333J3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.03000 | ₹68.03 |
| 10 | ₹42.58600 | ₹425.86 |
| 50 | ₹32.52200 | ₹1,626.10 |
| 100 | ₹29.40950 | ₹2,940.95 |
| 500 | ₹24.16872 | ₹12,084.36 |
| 1,000 | ₹22.54915 | ₹22,549.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹20.83974 | ₹52,099.35 |
| 5,000 | ₹19.80948 | ₹99,047.40 |
| 7,500 | ₹19.29360 | ₹1,44,702.00 |
| 12,500 | ₹18.72166 | ₹2,34,020.75 |
| 17,500 | ₹18.38725 | ₹3,21,776.88 |
| 25,000 | ₹18.06560 | ₹4,51,640.00 |