


C0805C333J5JACAUTO | |
|---|---|
DigiKey Part Number | 399-15661-2-ND - Tape & Reel (TR) 399-15661-1-ND - Cut Tape (CT) 399-15661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C333J5JACAUTO |
Description | CAP CER 0.033UF 50V U2J 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor U2J 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C333J5JACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low Dissipation Factor | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹52.18000 | ₹52.18 |
| 10 | ₹32.14900 | ₹321.49 |
| 50 | ₹24.19100 | ₹1,209.55 |
| 100 | ₹21.74030 | ₹2,174.03 |
| 500 | ₹17.60470 | ₹8,802.35 |
| 1,000 | ₹16.32712 | ₹16,327.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹14.97946 | ₹37,448.65 |
| 5,000 | ₹14.16744 | ₹70,837.20 |
| 7,500 | ₹13.76059 | ₹1,03,204.43 |
| 12,500 | ₹13.30972 | ₹1,66,371.50 |
| 17,500 | ₹13.04615 | ₹2,28,307.62 |
| 25,000 | ₹12.79257 | ₹3,19,814.25 |