0.033 µF ±5% 50V Ceramic Capacitor U2J 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±5% 50V Ceramic Capacitor U2J 0805 (2012 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0805C333J5JACAUTO

DigiKey Part Number
399-15661-2-ND - Tape & Reel (TR)
399-15661-1-ND - Cut Tape (CT)
399-15661-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C333J5JACAUTO
Description
CAP CER 0.033UF 50V U2J 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 50V Ceramic Capacitor U2J 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C333J5JACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low Dissipation Factor
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,489
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹52.18000₹52.18
10₹32.14900₹321.49
50₹24.19100₹1,209.55
100₹21.74030₹2,174.03
500₹17.60470₹8,802.35
1,000₹16.32712₹16,327.12
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹14.97946₹37,448.65
5,000₹14.16744₹70,837.20
7,500₹13.76059₹1,03,204.43
12,500₹13.30972₹1,66,371.50
17,500₹13.04615₹2,28,307.62
25,000₹12.79257₹3,19,814.25
Manufacturers Standard Package