C0805C333J8JACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ₹40.58856
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹40.56433
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹46.60716
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹40.54010
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹13.50708
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹13.49380
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹15.53485
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹13.49380
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹10.03497
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹10.03497
Datasheet
0.033 µF ±5% 10V Ceramic Capacitor U2J 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±5% 10V Ceramic Capacitor U2J 0805 (2012 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0805C333J8JACAUTO

DigiKey Part Number
C0805C333J8JACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C333J8JACAUTO
Description
CAP CER 0.033UF 10V U2J 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 10V Ceramic Capacitor U2J 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C333J8JACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low Dissipation Factor
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹10.02122₹40,084.88
Manufacturers Standard Package