


C0805C333K5RACTM | |
|---|---|
DigiKey Part Number | 399-C0805C333K5RACTMTR-ND - Tape & Reel (TR) 399-C0805C333K5RACTMCT-ND - Cut Tape (CT) 399-C0805C333K5RACTMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C333K5RACTM |
Description | CAP CER 0.033UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C333K5RACTM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹6.98900 | ₹69.89 |
| 50 | ₹4.86440 | ₹243.22 |
| 100 | ₹4.22130 | ₹422.13 |
| 500 | ₹3.13850 | ₹1,569.25 |
| 1,000 | ₹2.80583 | ₹2,805.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.30962 | ₹9,238.48 |
| 8,000 | ₹2.12557 | ₹17,004.56 |
| 12,000 | ₹2.03355 | ₹24,402.60 |
| 20,000 | ₹1.93156 | ₹38,631.20 |
| 28,000 | ₹1.87194 | ₹52,414.32 |
| 40,000 | ₹1.81466 | ₹72,586.40 |