0.33 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C334J3RECAUTO7210

DigiKey Part Number
399-C0805C334J3RECAUTO7210TR-ND - Tape & Reel (TR)
399-C0805C334J3RECAUTO7210CT-ND - Cut Tape (CT)
399-C0805C334J3RECAUTO7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C334J3RECAUTO7210
Description
CAP CER 0805 330NF 25V X7R 5%
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.33 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C334J3RECAUTO7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,118
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹27.96000₹27.96
10₹16.40100₹164.01
50₹11.89060₹594.53
100₹10.51140₹1,051.14
500₹8.20410₹4,102.05
1,000₹7.49215₹7,492.15
2,500₹6.74108₹16,852.70
5,000₹6.28875₹31,443.75
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹5.73032₹85,954.80
30,000₹5.45703₹1,63,710.90
45,000₹5.32011₹2,39,404.95
75,000₹5.16841₹3,87,630.75
1,05,000₹5.07968₹5,33,366.40
1,50,000₹4.99432₹7,49,148.00
Manufacturers Standard Package