


C0805C334J3RECAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C0805C334J3RECAUTO7210TR-ND - Tape & Reel (TR) 399-C0805C334J3RECAUTO7210CT-ND - Cut Tape (CT) 399-C0805C334J3RECAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C334J3RECAUTO7210 |
Description | CAP CER 0805 330NF 25V X7R 5% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C334J3RECAUTO7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹16.40100 | ₹164.01 |
| 50 | ₹11.89060 | ₹594.53 |
| 100 | ₹10.51140 | ₹1,051.14 |
| 500 | ₹8.20410 | ₹4,102.05 |
| 1,000 | ₹7.49215 | ₹7,492.15 |
| 2,500 | ₹6.74108 | ₹16,852.70 |
| 5,000 | ₹6.28875 | ₹31,443.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹5.73032 | ₹85,954.80 |
| 30,000 | ₹5.45703 | ₹1,63,710.90 |
| 45,000 | ₹5.32011 | ₹2,39,404.95 |
| 75,000 | ₹5.16841 | ₹3,87,630.75 |
| 1,05,000 | ₹5.07968 | ₹5,33,366.40 |
| 1,50,000 | ₹4.99432 | ₹7,49,148.00 |