C0805C334K5RAC9109 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹2.61938
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹2.52524
Datasheet

Parametric Equivalent


KEMET
In Stock: 8,000
Unit Price: ₹15.09000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹2.61938
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹2.57955
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹2.57955
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹2.61938
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹2.57955
Datasheet

Parametric Equivalent


YAGEO
In Stock: 11,900
Unit Price: ₹38.16000
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-(2012-Metric)
cut-tape-render

C0805C334K5RAC9109

DigiKey Part Number
399-C0805C334K5RAC9109TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C334K5RAC9109
Description
CAP CER 0.33UF 50V X7R 0805
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₹2.05023₹16,401.84