C0805C335M8PACTU is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KEMET
In Stock: 10,310
Unit Price: ₹56.84000
Datasheet

Upgrade


KEMET
In Stock: 14,258
Unit Price: ₹52.18000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₹25.16000
Datasheet

Upgrade


TDK
In Stock: 7,851
Unit Price: ₹21.43000
Datasheet

Upgrade


TDK
In Stock: 7,951
Unit Price: ₹35.41000
Datasheet

Upgrade


TDK
In Stock: 5,021
Unit Price: ₹35.41000
Datasheet

Upgrade


TDK
In Stock: 4,446
Unit Price: ₹32.62000
Datasheet

Upgrade


TDK
In Stock: 5,208
Unit Price: ₹44.73000
Datasheet

Upgrade


TDK
In Stock: 30,517
Unit Price: ₹56.84000
Datasheet

Upgrade


TDK
In Stock: 2,000
Unit Price: ₹56.84000
Datasheet

Upgrade


TDK
In Stock: 1,085
Unit Price: ₹48.46000
Datasheet

Upgrade


TDK
In Stock: 4,400
Unit Price: ₹48.46000
Datasheet

Upgrade


TDK
In Stock: 1,40,366
Unit Price: ₹21.43000
Datasheet

Upgrade


TDK
In Stock: 3,930
Unit Price: ₹21.43000
Datasheet
3.3 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C335M8PACTU

DigiKey Part Number
399-C0805C335M8PACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C335M8PACTU
Description
CAP CER 3.3UF 10V X5R 0805
Customer Reference
Detailed Description
3.3 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C335M8PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.041" (1.05mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes