
C0805C339KCGACTU | |
|---|---|
DigiKey Part Number | 399-C0805C339KCGACTUTR-ND - Tape & Reel (TR) 399-C0805C339KCGACTUCT-ND - Cut Tape (CT) 399-C0805C339KCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C339KCGACTU |
Description | CAP CER 3.3PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±10% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C339KCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38.21000 | ₹38.21 |
| 10 | ₹23.11000 | ₹231.10 |
| 50 | ₹17.10900 | ₹855.45 |
| 100 | ₹15.26390 | ₹1,526.39 |
| 500 | ₹12.17382 | ₹6,086.91 |
| 1,000 | ₹11.21959 | ₹11,219.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹10.21318 | ₹25,532.95 |
| 5,000 | ₹9.60654 | ₹48,032.70 |
| 7,500 | ₹9.30282 | ₹69,771.15 |
| 12,500 | ₹8.96621 | ₹1,12,077.62 |
| 17,500 | ₹8.84415 | ₹1,54,772.63 |