
C0805C339KCGACTU | |
|---|---|
DigiKey Part Number | 399-C0805C339KCGACTUTR-ND - Tape & Reel (TR) 399-C0805C339KCGACTUCT-ND - Cut Tape (CT) 399-C0805C339KCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C339KCGACTU |
Description | CAP CER 3.3PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±10% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C339KCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40.07000 | ₹40.07 |
| 10 | ₹24.22800 | ₹242.28 |
| 50 | ₹17.94760 | ₹897.38 |
| 100 | ₹16.02800 | ₹1,602.80 |
| 500 | ₹12.78326 | ₹6,391.63 |
| 1,000 | ₹11.78151 | ₹11,781.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹10.72384 | ₹26,809.60 |
| 5,000 | ₹10.08683 | ₹50,434.15 |
| 7,500 | ₹9.76788 | ₹73,259.10 |
| 12,500 | ₹9.41447 | ₹1,17,680.88 |
| 17,500 | ₹9.20784 | ₹1,61,137.20 |
| 25,000 | ₹9.00915 | ₹2,25,228.75 |