
C0805C362J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C362J5GACTUTR-ND - Tape & Reel (TR) 399-C0805C362J5GACTUCT-ND - Cut Tape (CT) 399-C0805C362J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C362J5GACTU |
Description | CAP CER 3600PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3600 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C362J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹58.71000 | ₹58.71 |
| 10 | ₹36.52900 | ₹365.29 |
| 50 | ₹27.76940 | ₹1,388.47 |
| 100 | ₹25.05770 | ₹2,505.77 |
| 500 | ₹20.48042 | ₹10,240.21 |
| 1,000 | ₹19.06586 | ₹19,065.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹17.79270 | ₹71,170.80 |
| 8,000 | ₹16.96544 | ₹1,35,723.52 |
| 12,000 | ₹16.55100 | ₹1,98,612.00 |
| 20,000 | ₹16.09155 | ₹3,21,831.00 |
| 28,000 | ₹15.82295 | ₹4,43,042.60 |
| 40,000 | ₹15.56453 | ₹6,22,581.20 |