3600 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C362J5GACTU

DigiKey Part Number
399-C0805C362J5GACTUTR-ND - Tape & Reel (TR)
399-C0805C362J5GACTUCT-ND - Cut Tape (CT)
399-C0805C362J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C362J5GACTU
Description
CAP CER 3600PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3600 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C362J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,534
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹58.71000₹58.71
10₹36.52900₹365.29
50₹27.76940₹1,388.47
100₹25.05770₹2,505.77
500₹20.48042₹10,240.21
1,000₹19.06586₹19,065.86
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹17.79270₹71,170.80
8,000₹16.96544₹1,35,723.52
12,000₹16.55100₹1,98,612.00
20,000₹16.09155₹3,21,831.00
28,000₹15.82295₹4,43,042.60
40,000₹15.56453₹6,22,581.20
Manufacturers Standard Package