
C0805C390J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-6960-2-ND - Tape & Reel (TR) 399-6960-1-ND - Cut Tape (CT) 399-6960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C390J1GACAUTO |
Description | CAP CER 39PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C390J1GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹15.65500 | ₹156.55 |
| 50 | ₹11.35000 | ₹567.50 |
| 100 | ₹10.02680 | ₹1,002.68 |
| 500 | ₹7.80712 | ₹3,903.56 |
| 1,000 | ₹7.12127 | ₹7,121.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹6.09460 | ₹24,378.40 |
| 8,000 | ₹5.71358 | ₹45,708.64 |
| 12,000 | ₹5.52275 | ₹66,273.00 |
| 20,000 | ₹5.31128 | ₹1,06,225.60 |
| 28,000 | ₹5.18766 | ₹1,45,254.48 |
| 40,000 | ₹5.06878 | ₹2,02,751.20 |