39 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C390JAGACTU

DigiKey Part Number
399-C0805C390JAGACTUTR-ND - Tape & Reel (TR)
399-C0805C390JAGACTUCT-ND - Cut Tape (CT)
399-C0805C390JAGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C390JAGACTU
Description
CAP CER 39PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
39 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C390JAGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,759
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹33.55000₹33.55
10₹19.66200₹196.62
50₹14.44380₹722.19
100₹12.83170₹1,283.17
500₹10.11440₹5,057.20
1,000₹9.27573₹9,275.73
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹8.02099₹32,083.96
8,000₹7.55494₹60,439.52
12,000₹7.32155₹87,858.60
20,000₹7.06294₹1,41,258.80
28,000₹6.91167₹1,93,526.76
40,000₹6.76626₹2,70,650.40
Manufacturers Standard Package