
C0805C390K1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C390K1GACTUTR-ND - Tape & Reel (TR) 399-C0805C390K1GACTUCT-ND - Cut Tape (CT) 399-C0805C390K1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C390K1GACTU |
Description | CAP CER 39PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C390K1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹13.51200 | ₹135.12 |
| 50 | ₹9.69140 | ₹484.57 |
| 100 | ₹8.53580 | ₹853.58 |
| 500 | ₹6.59198 | ₹3,295.99 |
| 1,000 | ₹5.99093 | ₹5,990.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.09192 | ₹20,367.68 |
| 8,000 | ₹4.75831 | ₹38,066.48 |
| 12,000 | ₹4.59120 | ₹55,094.40 |
| 20,000 | ₹4.40607 | ₹88,121.40 |
| 28,000 | ₹4.29790 | ₹1,20,341.20 |
| 40,000 | ₹4.19379 | ₹1,67,751.60 |