
C0805C392KARACTU | |
|---|---|
DigiKey Part Number | 399-C0805C392KARACTUTR-ND - Tape & Reel (TR) 399-C0805C392KARACTUCT-ND - Cut Tape (CT) 399-C0805C392KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C392KARACTU |
Description | CAP CER 3900PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C392KARACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹45.66000 | ₹45.66 |
| 10 | ₹27.86300 | ₹278.63 |
| 50 | ₹20.76180 | ₹1,038.09 |
| 100 | ₹18.59990 | ₹1,859.99 |
| 500 | ₹14.94518 | ₹7,472.59 |
| 1,000 | ₹13.81576 | ₹13,815.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹12.12350 | ₹48,494.00 |
| 8,000 | ₹11.49473 | ₹91,957.84 |
| 12,000 | ₹11.17976 | ₹1,34,157.12 |
| 20,000 | ₹10.83073 | ₹2,16,614.60 |
| 28,000 | ₹10.62670 | ₹2,97,547.60 |
| 40,000 | ₹10.43040 | ₹4,17,216.00 |