C0805C393J8JACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ₹73.07236
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹73.03620
Datasheet

Upgrade


KEMET
In Stock: 3,033
Unit Price: ₹201.28000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹73.00080
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹29.49150
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹23.38260
Datasheet

Upgrade


KEMET
In Stock: 2,320
Unit Price: ₹80.14000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹23.38260
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹17.01092
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹17.01092
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹13.97454
Datasheet
0.039 µF ±5% 10V Ceramic Capacitor U2J 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.039 µF ±5% 10V Ceramic Capacitor U2J 0805 (2012 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0805C393J8JACTU

DigiKey Part Number
399-C0805C393J8JACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C393J8JACTU
Description
CAP CER 0.039UF 10V U2J 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.039 µF ±5% 10V Ceramic Capacitor U2J 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C393J8JACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹16.99750₹42,493.75
Manufacturers Standard Package