43 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C430F5GACTU

DigiKey Part Number
399-C0805C430F5GACTUTR-ND - Tape & Reel (TR)
399-C0805C430F5GACTUCT-ND - Cut Tape (CT)
399-C0805C430F5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C430F5GACTU
Description
CAP CER 43PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
43 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C430F5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹96.91000₹96.91
10₹62.24800₹622.48
50₹48.45680₹2,422.84
100₹44.19810₹4,419.81
500₹37.02466₹18,512.33
1,000₹34.80683₹34,806.83
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹31.47707₹1,25,908.28
8,000₹30.23932₹2,41,914.56
12,000₹29.61917₹3,55,430.04
20,000₹28.93169₹5,78,633.80
28,000₹28.52953₹7,98,826.84
Manufacturers Standard Package