C0805C430J1GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ₹34.10375
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹5.56157
Datasheet

Direct


KYOCERA AVX
In Stock: 32,235
Unit Price: ₹19.57000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹10.44312
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹9.09309
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹13.96127
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹4.84325
Datasheet
43 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C430J1GACTU

DigiKey Part Number
399-C0805C430J1GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C430J1GACTU
Description
CAP CER 43PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
43 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C430J1GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹5.26781₹21,071.24
Manufacturers Standard Package