


C0805C470J5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C470J5RACTUTR-ND - Tape & Reel (TR) 399-C0805C470J5RACTUCT-ND - Cut Tape (CT) 399-C0805C470J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C470J5RACTU |
Description | CAP CER 47PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C470J5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹13.97800 | ₹139.78 |
| 50 | ₹10.04540 | ₹502.27 |
| 100 | ₹8.85270 | ₹885.27 |
| 500 | ₹6.84544 | ₹3,422.72 |
| 1,000 | ₹6.22669 | ₹6,226.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.30042 | ₹21,201.68 |
| 8,000 | ₹4.95668 | ₹39,653.44 |
| 12,000 | ₹4.78464 | ₹57,415.68 |
| 20,000 | ₹4.59393 | ₹91,878.60 |
| 28,000 | ₹4.48245 | ₹1,25,508.60 |
| 40,000 | ₹4.37522 | ₹1,75,008.80 |