
C0805C470JAGACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C470JAGACAUTOTR-ND - Tape & Reel (TR) 399-C0805C470JAGACAUTOCT-ND - Cut Tape (CT) 399-C0805C470JAGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C470JAGACAUTO |
Description | CAP CER 47PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C470JAGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33.55000 | ₹33.55 |
| 10 | ₹19.94200 | ₹199.42 |
| 50 | ₹14.63020 | ₹731.51 |
| 100 | ₹12.99940 | ₹1,299.94 |
| 500 | ₹10.25978 | ₹5,129.89 |
| 1,000 | ₹9.41272 | ₹9,412.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹8.14376 | ₹32,575.04 |
| 8,000 | ₹7.67235 | ₹61,378.80 |
| 12,000 | ₹7.43640 | ₹89,236.80 |
| 20,000 | ₹7.17486 | ₹1,43,497.20 |
| 28,000 | ₹7.02196 | ₹1,96,614.88 |
| 40,000 | ₹6.87489 | ₹2,74,995.60 |