47 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C470JAGACAUTO

DigiKey Part Number
399-C0805C470JAGACAUTOTR-ND - Tape & Reel (TR)
399-C0805C470JAGACAUTOCT-ND - Cut Tape (CT)
399-C0805C470JAGACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C470JAGACAUTO
Description
CAP CER 47PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C470JAGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,795
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹33.55000₹33.55
10₹19.94200₹199.42
50₹14.63020₹731.51
100₹12.99940₹1,299.94
500₹10.25978₹5,129.89
1,000₹9.41272₹9,412.72
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹8.14376₹32,575.04
8,000₹7.67235₹61,378.80
12,000₹7.43640₹89,236.80
20,000₹7.17486₹1,43,497.20
28,000₹7.02196₹1,96,614.88
40,000₹6.87489₹2,74,995.60
Manufacturers Standard Package