
C0805C470K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C470K5RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C470K5RACAUTOCT-ND - Cut Tape (CT) 399-C0805C470K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C470K5RACAUTO |
Description | CAP CER 47PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C470K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18.64000 | ₹18.64 |
| 10 | ₹10.90300 | ₹109.03 |
| 50 | ₹7.79040 | ₹389.52 |
| 100 | ₹6.83050 | ₹683.05 |
| 500 | ₹5.21282 | ₹2,606.41 |
| 1,000 | ₹4.71335 | ₹4,713.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹3.96716 | ₹15,868.64 |
| 8,000 | ₹3.69005 | ₹29,520.40 |
| 12,000 | ₹3.55132 | ₹42,615.84 |
| 20,000 | ₹3.39770 | ₹67,954.00 |
| 28,000 | ₹3.30790 | ₹92,621.20 |
| 40,000 | ₹3.22151 | ₹1,28,860.40 |