Parametric Equivalent

C0805C470KDGACTU | |
|---|---|
DigiKey Part Number | 399-C0805C470KDGACTUTR-ND - Tape & Reel (TR) 399-C0805C470KDGACTUCT-ND - Cut Tape (CT) 399-C0805C470KDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C470KDGACTU |
Description | CAP CER 47PF 1000V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C470KDGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42.87000 | ₹42.87 |
| 10 | ₹25.99900 | ₹259.99 |
| 50 | ₹19.30820 | ₹965.41 |
| 100 | ₹17.25800 | ₹1,725.80 |
| 500 | ₹13.81762 | ₹6,908.81 |
| 1,000 | ₹12.75437 | ₹12,754.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹11.63222 | ₹29,080.55 |
| 5,000 | ₹10.95625 | ₹54,781.25 |
| 7,500 | ₹10.61774 | ₹79,633.05 |
| 12,500 | ₹10.24263 | ₹1,28,032.88 |
| 17,500 | ₹10.02335 | ₹1,75,408.62 |
| 25,000 | ₹9.81241 | ₹2,45,310.25 |
