
C0805C472J2GECTU | |
|---|---|
DigiKey Part Number | 399-C0805C472J2GECTUTR-ND - Tape & Reel (TR) 399-C0805C472J2GECTUCT-ND - Cut Tape (CT) 399-C0805C472J2GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C472J2GECTU |
Description | CAP CER 0805 4.7NF 200V C0G 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C472J2GECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹12.20700 | ₹122.07 |
| 50 | ₹8.74080 | ₹437.04 |
| 100 | ₹7.68780 | ₹768.78 |
| 500 | ₹5.89868 | ₹2,949.34 |
| 1,000 | ₹5.34888 | ₹5,348.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.52558 | ₹18,102.32 |
| 8,000 | ₹4.21981 | ₹33,758.48 |
| 12,000 | ₹4.06672 | ₹48,800.64 |
| 20,000 | ₹3.89718 | ₹77,943.60 |
| 28,000 | ₹3.79810 | ₹1,06,346.80 |
| 40,000 | ₹3.70275 | ₹1,48,110.00 |