Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805C472J4RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C472J4RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C472J4RACTU |
Description | CAP CER 4700PF 16V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C472J4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C472F3GACTU | KEMET | 0 | 399-C0805C472F3GACTUTR-ND | ₹83.17220 | Upgrade |
| C0805C472F5GACTU | KEMET | 2,724 | 399-C0805C472F5GACTUCT-ND | ₹216.43000 | Upgrade |
| C0805C472G3GACTU | KEMET | 0 | 399-C0805C472G3GACTUTR-ND | ₹43.73923 | Upgrade |
| C0805C472J1RACTU | KEMET | 30,459 | 399-C0805C472J1RACTUCT-ND | ₹37.80000 | Upgrade |
| C0805C472J2RACTU | KEMET | 2,778 | 399-C0805C472J2RACTUCT-ND | ₹43.47000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹7.94002 | ₹31,760.08 |
