
C0805C472K2RACAUTO | |
|---|---|
DigiKey Part Number | 399-6968-2-ND - Tape & Reel (TR) 399-6968-1-ND - Cut Tape (CT) 399-6968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C472K2RACAUTO |
Description | CAP CER 4700PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C472K2RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| 10 | ₹20.50100 | ₹205.01 |
| 50 | ₹15.05880 | ₹752.94 |
| 100 | ₹13.40010 | ₹1,340.01 |
| 500 | ₹10.58592 | ₹5,292.96 |
| 1,000 | ₹9.71930 | ₹9,719.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹8.41889 | ₹33,675.56 |
| 8,000 | ₹7.93607 | ₹63,488.56 |
| 12,000 | ₹7.69421 | ₹92,330.52 |
| 20,000 | ₹7.42627 | ₹1,48,525.40 |
| 28,000 | ₹7.26964 | ₹2,03,549.92 |
| 40,000 | ₹7.11894 | ₹2,84,757.60 |